Texas Instruments TPS53316RGTT

Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.8V 5A 16-Pin VQFN EP T/R
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53316RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

LCSC

Farnell

Arrow.cn

Inventory History

3 month trend:
-8.25%

CAD Models

Download Texas Instruments TPS53316RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS53316RGTT.

Related Parts

Texas InstrumentsTPS53321RGTT
2.9V to 6V, 5-A Step-Down Converter with Integrated MOSFETs 16-VQFN -40 to 85
Texas InstrumentsTPS54623RHLT
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
Texas InstrumentsTPS51317RGBT
3.3V / 5V Input, 6A, D-CAP+ Mode Synchronous Step-Down Converter 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS53316RGTT provided by its distributors.

Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.8V 5A 16-Pin VQFN EP T/R
High-Efficiency, 5-A Step-Down Regulator with Integrated Switcher 16-VQFN -40 to 85
Buck Converter, Adjustable 725kHz/1.1MHz/1.8MHz, 4.8V-6V In, 2.9V Out, 600mV Drop, QFN, SMD, Adhesive Mount, 950μm H
TPS53316 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 3.3V 3mm 5A 725kHz 1.1Mhz 1.8MHz
BUCK, SYNC, ADJ, 5A, 16QFN; Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:4.8V; Output Current:5A; Voltage Regulator Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Voltage Max:6V; Input Voltage Min:2.9V; Output Voltage Max:4.8V; Output Voltage Min:600mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.