Renesas ISL41334IRZ-T7A

Single Transmitter/Receiver RS-232/RS-422/RS-485 40-Pin QFN EP T/R
$ 7.767
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL41334IRZ-T7A.

IHS

Datasheet33 pages23 years ago
Datasheet32 pages23 years ago

Integrated Device Technology

Renesas

Factory Futures

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.01 - Oct 24, 2019
Verification

Inventory History

3 month trend:
-85.53%

Alternate Parts

Price @ 1000
$ 7.767
$ 6.238
$ 6.238
Stock
71,879
614,245
614,245
Authorized Distributors
6
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RS232/RS422/RS485 Transceiver, 4 Drivers, 6 Receivers, 3.135V to 3.465V Supply, QFN-40
ISL41387 Series 5.5 V 20 Mbps Dual Protocol (RS-232/RS-485) Transceiver - QFN-40
QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps, RS-232 Transmitters/Receivers
MicrochipUSB3343-CP-TR
S-XQCC-N24 USB3343 Tape & Reel (TR) USB 2.0 interface transceiver 3.3V 1.5A 4mm 480Mbps
IC USB 2.0 HS HUB CTRLR 28QFN / Hub Controller Serial Interface 3.3V 28-Pin QFN EP T/R
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR

Descriptions

Descriptions of Renesas ISL41334IRZ-T7A provided by its distributors.

Single Transmitter/Receiver RS-232/RS-422/RS-485 40-Pin QFN EP T/R
RS-422/RS-485 Interface IC DL 5V MULTIPROTOCOL TRANSC 40 6 X6
S-XQCC-N40 ISL41334 Tape & Reel (TR) ALSO OPERATE WITH 1TRANSMITTER AND 1RECEIVER IN RS-485MODE interface transceiver 35mV 6mm 120ns 20Mbps

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M