Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL41334IRZ-T

Single Transmitter/Receiver RS-232/RS-422/RS-485, 40-Pin QFN EP, T/R
$ 6.068
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL41334IRZ-T.

IHS

Datasheet33 pages23 years ago

Newark

Integrated Device Technology

Future Electronics

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.01 - Oct 24, 2019
Verification

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.068
$ 5.88
$ 5.88
Stock
681,035
210,988
210,988
Authorized Distributors
6
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232, RS-422, RS-485
RS-232, RS-422, RS-485
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

MaxLinearSP339ECR1-L
SP339E Series 3.3 V or 5 V 20 Mbps RS-232/RS-485/RS-422 Transceiver - QFN-40
ISL41387 Series 5.5 V 20 Mbps Dual Protocol (RS-232/RS-485) Transceiver - QFN-40
RenesasISL3333IRZ
ISL3330 Series ±15kV ESD 3.3 V RS-232/RS-485 Transceivers - QFN-40
Single-Phase Core Regulator for IMVP-6 Mobile CPUs | IC REG CONV INTEL 1OUT 40QFN
MicrochipUSB3343-CP-TR
IC TRANSCEIVER 1/1 24QFN 1/1 Transceiver USB 2.0 24-QFN (4x4)
IC USB 2.0 HS HUB CTRLR 28QFN / Hub Controller Serial Interface 3.3V 28-Pin QFN EP T/R

Descriptions

Descriptions of Renesas ISL41334IRZ-T provided by its distributors.

Single Transmitter/Receiver RS-232/RS-422/RS-485, 40-Pin QFN EP, T/R
±15kV ESD Protected, Two Port, Dual Protocol Transceivers | IC TXRX RS232/422/485 40QFN
IC TRANSCEIVER FULL 2/2 40QFN "2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6)"
RS232/RS422/RS485 TX RX, -40 TO 85DEG C; Device Type: RS232 / RS422 / RS485 Transceiver; IC Interface Type: RS232, RS422, RS485; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL41334IRZ-T.