Renesas ISL3295EFHZ-T7A

±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters
$ 1.429
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3295EFHZ-T7A.

Integrated Device Technology

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago
Datasheet17 pages23 years ago

IHS

Renesas

Factory Futures

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Oct 9, 2019
Verification

Inventory History

3 month trend:
-29.44%

Alternate Parts

Price @ 1000
$ 1.429
$ 0.874
$ 0.874
Stock
118,327
400,205
400,205
Authorized Distributors
6
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
6
6
6
Logic Function
Transceiver
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
-
-
-
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2014-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

ISL3295 Series 5.5 V 20 Mbps RS-485/RS-422 Transceiver - SOT-23-6
±16.5kV ESD Protected, SOT-23, 20Mbps, with active low Rx enable, RS-485/RS-422 Receiver
RS-422/RS-485 Interface IC 6LD SNG RS-485 REC ENB IND
ISL3283 Series 5.5 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOT-23-6
Pb-Free 6 ld SOT23 single RS-485 receiver EN EXT TEMP (250pc, TAPE & REEL CUSTOM

Descriptions

Descriptions of Renesas ISL3295EFHZ-T7A provided by its distributors.

±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters
Single Transmitter RS-422/RS-485 6-Pin SOT-23 T/R
Driver 20Mbps 1/0 SOT-23-6 RS-485/RS-422 ICs ROHS
Pb-Free 6 ld SOT23 single RS-485 driver-fast speed EXT TEMP T/R

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M