Renesas ISL32453EIBZ

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
$ 4.028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL32453EIBZ.

Integrated Device Technology

Datasheet25 pages10 years ago
Datasheet25 pages10 years ago

IHS

Renesas

Augswan

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL32453EIBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.028
$ 2.52
$ 2.52
Stock
110,516
120,201
120,201
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-02-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection
Fault Protected, Extended CMR, RS-485/RS-422 Transceivers with Cable Invert and ±16.5kV ESD
ISL83070 Series 3.6V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
Texas InstrumentsSN75LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC 0 to 70
Texas InstrumentsSN65MLVD200AD
e4 65MLVD200 Tube LVDS Multipoint interface receiver 3.3V 24mA 72.603129mg 6ns
Texas InstrumentsSN65LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC -40 to 85

Descriptions

Descriptions of Renesas ISL32453EIBZ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD
RS-422/RS-485 Interface IC 60V OVP 20V CMR 1/2 DUPLX 1MBPS
60V Ovp, 20V Cmr, -40+85, 5V Rs-485 Full Dupl 1Mbps Trans, 1/Tube Rohs Compliant: Yes |Renesas ISL32453EIBZ
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M