Texas Instruments SN65LBC180D

Low-Power Differential Line Driver And eceiver Pair 14-SOIC -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC180D.

Newark

Datasheet25 pages11 years ago
Datasheet24 pages15 years ago
Datasheet23 pages16 years ago

Texas Instruments

Mouser

Upverter

element14 APAC

CAD Models

Download Texas Instruments SN65LBC180D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 2.7
Stock
171,420
518,266
518,266
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LBC180D.

Related Parts

Texas InstrumentsSN75LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC 0 to 70
Texas InstrumentsSN75LBC180DG4
Low-Power Differential Line Driver And eceiver Pair 14-SOIC 0 to 70
Texas InstrumentsSN65ALS180D
Differential Driver And eceiver Pair 14-SOIC -40 to 85
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
Analog DevicesADM489ARZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)

Descriptions

Descriptions of Texas Instruments SN65LBC180D provided by its distributors.

Low-Power Differential Line Driver And eceiver Pair 14-SOIC -40 to 85
EAR99 65LBC180 Tube RS422RS485 interface transceiver 5V 4mA 122.413241mg 33ns
DIFF LINE DRIV/RCVR, RS485, SOIC-14; Type de circuit: Driver / Récepteur de ligne différentiel; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.75V; T
DIFF LINE DRIV/RCVR, RS485, SOIC-14; Device Type:Differential Line Driver / Receiver; IC Interface Type:RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LBC180D .
  • SN65LBC180D.