Renesas ISL32437EIUZ

±40V Fault Protected, 3.3V to 5V, ±15V CMR, RS-485/RS-422 With Cable Invert and ±15kV ESD
$ 3.865
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32437EIUZ.

Integrated Device Technology

Datasheet22 pages14 years ago
Datasheet22 pages14 years ago

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Feb 15, 2019
Verification

Alternate Parts

Price @ 1000
$ 3.865
$ 5.378
Stock
86,706
166,797
Authorized Distributors
1
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers
Analog DevicesADM488ABRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
ISL83072 Series 3.6 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range
Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Analog DevicesADM4850ARMZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 115 kbps)

Descriptions

Descriptions of Renesas ISL32437EIUZ provided by its distributors.

±40V Fault Protected, 3.3V to 5V, ±15V CMR, RS-485/RS-422 With Cable Invert and ±15kV ESD
RS-422/RS-485 Interface IC 40VOVP15V CMR -40+85 3V 1MBPS TRANS 8L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2011 (Type) 85C 3.3/5V 250kbps 325ns
40V Ovp, Pol Rev, -40+85, 5V Rs-485 1/2 Dupl 250Kbps Trans,/Tube Rohs Compliant: Yes |Renesas ISL32437EIUZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M