Renesas ISL32437EIUZ-T7A

±40V Fault Protected, 3.3V to 5V, ±15V CMR, RS-485/RS-422 With Cable Invert and ±15kV ESD
$ 5.378
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32437EIUZ-T7A.

Integrated Device Technology

Datasheet22 pages14 years ago
Datasheet22 pages14 years ago

IHS

Renesas

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Feb 15, 2019
Verification

Inventory History

3 month trend:
-2.11%

Alternate Parts

Price @ 1000
$ 5.378
$ 3.865
Stock
172,328
90,242
Authorized Distributors
6
1
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers
1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers
Analog DevicesADM489ABRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
Analog DevicesADM488ABRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube

Descriptions

Descriptions of Renesas ISL32437EIUZ-T7A provided by its distributors.

±40V Fault Protected, 3.3V to 5V, ±15V CMR, RS-485/RS-422 With Cable Invert and ±15kV ESD
transceiver 250Kbps 1/1 MSOP-8 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC 40V OVP POLV -40+85 5V RS-485 1/2 DUP
40V Ovp, Pol Rev, -40+85, 5V Rs-485 1/2 Dupl 250Kbps Trans,/Tape & Reel Rohs Compliant: Yes |Renesas Electronics Corporation ISL32437EIUZ-T7A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M