Renesas ISL32432EIBZ-T7A

±40V Fault Protected, 3.3V to 5V, ±15V CMR, 250kbps Half-duplex RS-485/RS-422, ±15kV ESD
$ 4.289
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL32432EIBZ-T7A.

IHS

Datasheet22 pages14 years ago
Datasheet21 pages14 years ago

Integrated Device Technology

Renesas

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL32432EIBZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.289
$ 2.77
Stock
153,164
220,708
Authorized Distributors
3
4
Case/Package
SOP
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
Half Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-03-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-01-22
LTD Date2023-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX483ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Analog DevicesMAX483EESA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Texas InstrumentsSN75LBC184D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Texas InstrumentsSN65HVD3082EDR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65LBC184DR
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
MaxLinearXR33032ID-F
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N

Descriptions

Descriptions of Renesas ISL32432EIBZ-T7A provided by its distributors.

±40V Fault Protected, 3.3V to 5V, ±15V CMR, 250kbps Half-duplex RS-485/RS-422, ±15kV ESD
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
40V Ovp, 15V Cmr, -40+85, 3V Rs-485 1/2 Dupl 250Kbps Trans,
RoHS Compliant GULL WING 2011 BICMOS (Type) 85C 3.3/5V 250kbps 325ns
Line Driver/Receiver, 1 Driver, BICMOS, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M