Texas Instruments SN75LBC184D

Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
$ 0.471
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC184D.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LBC184D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 2.65
$ 2.65
Stock
228,915
861,614
861,614
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LBC184DR
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
Texas InstrumentsSN65LBC182D
e4 65LBC182 Tube RS422RS485 interface receiver 5V 30mA 72.603129mg 250kbps
Analog DevicesADM483JRZ
5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver
Texas InstrumentsSN65LBC184D
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN75LBC184D provided by its distributors.

Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Transient Voltage Suppression Differential Transceiver 8-SOIC 0 to 70
Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin SOIC Tube
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Logic IC Operating temperature: 0...+70 °C Series: SN75LBC184 Function: Differential / Transceiver Manufacturer: Texas Instruments Package: SO-8 Technology: LBC
TRANSCEIVER ESD PROTECTED, 75LBC184; Device Type: RS485 Transceiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: SN75LBC184; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes; Base Number: 75; Data Rate: 250Kbps; IC Temperature Range: Commercial; Line, Bus Drive, Receive, Transceiver Type: Differential Data Line; Logic Function Number: 75; Operating Temperature Range: 0°C to +70°C; Supply Current: 12mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LBC184D .
  • SN75LBC184D.