Renesas ISL3180EIBZ

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
$ 1.818
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3180EIBZ.

Integrated Device Technology

Datasheet19 pages8 years ago
Datasheet18 pages8 years ago

IHS

Upverter

Future Electronics

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-14.41%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-08-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

ISL43485 Series 3.3 V 30 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
Texas InstrumentsSN65HVD1476DR
3.3 V Full-Duplex RS-485, with IEC ESD, 50 Mbps, w/ Enables 14-SOIC -40 to 125
Texas InstrumentsSN65HVD10DR
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Texas InstrumentsSN75HVD10DR
RS-485 Interface ICs 3.3V Differential Transceivers
High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas ISL3180EIBZ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
High ESD Protected, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers
transceiver 40Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
Pb-Free Iec61000 Esd 14Ld Soic,-40+85,3.3V Rs-485 40Mbps Ful Rohs Compliant: Yes
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL3180EIBZ.