Texas Instruments SN65HVD10DR

3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
$ 2.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD10DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages15 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages22 years ago

Upverter

Mouser

Newark

Farnell

Inventory History

3 month trend:
-45.01%

CAD Models

Download Texas Instruments SN65HVD10DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.505
$ 2.13
$ 2.13
Stock
1,326,775
483,368
483,368
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
32 Mbps
32 Mbps
32 Mbps
Receiver Hysteresis
-
35 mV
35 mV
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD10DR.

Related Parts

Texas InstrumentsSN75HVD12DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD11DR
IC RS485 TRANSCEIVER 3.3V 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD12DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3078EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65HVD10DR provided by its distributors.

3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
transceiver 32Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.