What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL3179EIBZ

High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers

$ 1.705
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3179EIBZ.

Integrated Device Technology

Datasheet19 pages9 years ago
Datasheet18 pages9 years ago

IHS

Upverter

Newark

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-20.30%

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-06-25
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

ISL43485 Series 3.3 V 30 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Texas InstrumentsSN65HVD10D
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Texas InstrumentsSN65HVD10DR
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Texas InstrumentsSN65HVD10QD
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 125
IC TXRX 3.3V RS485 RS422 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas ISL3179EIBZ provided by its distributors.

High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
ISL3179 Series 40 Mbps 3.3 V Half-Duplex SMT RS 485 Transceiver - SOIC-8
transceiver 40Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:40Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:SOIC; No. of Pins:8Pins RoHS Compliant: Yes
TRANCEIVER, RS-485/RS-422, SOIC8; Device Type:Transceiver; Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:3V to 3.6V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:3179; Data Rate:60Mbps; Interface:RS422, RS485; Interface Type:RS485, RS422; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; No. of Channels:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Current:2.6mA; Supply Voltage Max:7V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Vcc:3.3V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL3179EIBZ.