Renesas ISL3159EFBZ-T7A

±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS, Full Fail-safe, RS-485/RS-422 Transceivers
$ 1.926
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3159EFBZ-T7A.

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Aug 28, 2017
Verification

Inventory History

3 month trend:
+38.94%

Alternate Parts

Price @ 1000
$ 1.926
$ 1.295
$ 1.295
Stock
131,326
259,026
259,026
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
40 Mbps
40 Mbps
40 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-08-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS, Full Fail-safe, RS-485/RS-422 Transceivers
±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS, Full Fail-safe, RS-485/RS-422 Transceivers
Texas InstrumentsSN65HVD05D
EAR99 65HVD05 Tube SIGNALING RATE UPTO 40MBPS interface transceiver 5V 15mA 72.603129mg 25ns
Texas InstrumentsSN65HVD05DR
High-Output RS-485 Transceiver 8-SOIC -40 to 85
Texas InstrumentsSN75HVD05D
EAR99 75HVD05 Tube SIGNALING RATE UPTO 40MBPS interface transceiver 5V 15mA 72.603129mg 14.6ns
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC

Descriptions

Descriptions of Renesas ISL3159EFBZ-T7A provided by its distributors.

±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS, Full Fail-safe, RS-485/RS-422 Transceivers
ISL3159 Series 5 V 40 Mbps (-40+125) RS-485/RS-422 Transceiver - SOIC-8
Pb-Free 8Ld Soic,-40+125C, 3V Rs-485 Transceiver 1/2 Dupl 40/Tape & Reel Rohs Compliant: Yes |Renesas Electronics Corporation ISL3159EFBZ-T7A
RS422/RS485 TRANSCEIVER, -40 TO 125DEG C; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Dri

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M