Texas Instruments SN65HVD05DR

High-Output RS-485 Transceiver 8-SOIC -40 to 85
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD05DR.

Texas Instruments

Datasheet25 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages22 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-39.15%

CAD Models

Download Texas Instruments SN65HVD05DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.83
$ 6.518
$ 6.518
Stock
194,214
107,958
107,958
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
40 Mbps
20 Mbps
20 Mbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD05DR.

Related Parts

Texas InstrumentsSN75HVD05DG4
High-Output S-485 Transceiver 8-SOIC 0 to 70
Texas InstrumentsSN75HVD1176DR
Single Transmitter/Receiver RS-485, Automotive, 8-Pin SOIC, T/R
Texas InstrumentsSN65ALS176DR
Other Interface ICs; SN65ALS176DR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Analog DevicesADM1485JRZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM1486ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM1486ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN65HVD05DR provided by its distributors.

High-Output RS-485 Transceiver 8-SOIC -40 to 85
transceiver 40Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
EAR99 65HVD05 Tape & Reel (TR) SIGNALING RATE UPTO 40MBPS interface driver 5V 15mA 72.603129mg 25ns
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
1/1 Transceiver Half RS422, RS485 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.