Renesas ISL3156EIUZ-T7A

IC TXRX RS422/RS485 10MSOP / Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R
$ 1.632
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3156EIUZ-T7A.

Integrated Device Technology

Datasheet34 pages16 years ago
Datasheet34 pages16 years ago

IHS

Renesas

SHENGYU ELECTRONICS

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.4 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-18.95%

Alternate Parts

Price @ 1000
$ 1.632
$ 1.132
$ 1.132
Stock
133,776
356,795
356,795
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-02-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Large 3V Output Swing, 16.5kV ESD, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceiver
ISL3153 Series 5 V 1 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R
Analog DevicesADM101EARMZ-REEL7
Single Transmitter/Receiver RS-232 10-Pin MSOP T/R / IC TXRX RS-232 SINGLE 5V 10MSOP
Analog DevicesADM101EARMZ
Single Transmitter/Receiver RS-232 10-Pin MSOP Tube
Analog DevicesADM489ABRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube

Descriptions

Descriptions of Renesas ISL3156EIUZ-T7A provided by its distributors.

IC TXRX RS422/RS485 10MSOP / Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R
ISL3156 Series 5 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx
PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 HI VOD TRANS 10M, TAPE & REEL CUSTOM
transceiver 20Mbps 1/1 MSOP-10 RS-485/RS-422 ICs ROHS
RS422/RS485 TRANSCEIVER, 20MBPS, MSOP-10; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M