Renesas ISL3150EIUZ-T

ISL3150E Series 0.115 Mbps 5 V RS-485/RS-422 Differential Transceiver - MSOP-10
$ 1.09
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3150EIUZ-T.

Integrated Device Technology

Datasheet34 pages16 years ago
Datasheet34 pages16 years ago

IHS

Farnell

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.4 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-0.35%

Alternate Parts

Price @ 1000
$ 1.09
$ 1.146
$ 1.146
Stock
262,981
397,921
397,921
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
115 kbps
115 kbps
115 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2018-04-19
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Analog DevicesADM101EARMZ-REEL7
Single Transmitter/Receiver RS-232 10-Pin MSOP T/R / IC TXRX RS-232 SINGLE 5V 10MSOP
Analog DevicesADM101EARMZ
Single Transmitter/Receiver RS-232 10-Pin MSOP Tube
Analog DevicesADM101EARMZ-REEL
Single Transmitter/Receiver RS-232 10-Pin MSOP T/R
5V Full Duplex, 1Mbps, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver
5V Full Duplex, 1Mbps, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver
5V, RS-485/RS-422 Transceiver with 16kV ESD Protection; MSOP8, SOIC8; Temp Range: -40° to 85°C

Descriptions

Descriptions of Renesas ISL3150EIUZ-T provided by its distributors.

ISL3150E Series 0.115 Mbps 5 V RS-485/RS-422 Differential Transceiver - MSOP-10
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R
Large 3V Output Swing, 16.5kV ESD, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceiver; MSOP10, SOIC14; Temp Range: -40° to 85°C
RS-422/RS-485 Interface IC 10LD -40+85 3V RS-48 5 HIVOD TRANS 115K
RS-485/RS-422 Differential Transceiver
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: MSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; IC Generic Number: ISL3150E; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M