Renesas ISL3150EIBZ-T

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3150EIBZ-T.

Integrated Device Technology

Datasheet34 pages16 years ago
Datasheet34 pages16 years ago

IHS

Future Electronics

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.4 - Oct 2, 2023
Verification

Alternate Parts

Price @ 1000
$ 1.145
$ 1.145
Stock
184,258
191,250
191,250
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
115 kbps
115 kbps
115 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-12-14
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

MaxLinearSP491EEN-L/TR
SP491E Series 10 Mbps 5.25 V Enhanced Full Duplex SMT RS-485 Transceiver SOIC-14
ISL8489 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC14
MaxLinearSP491EEN-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - NSOIC-14
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
MaxLinearSP491ECN-L/TR
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - NSOIC-14
Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85

Descriptions

Descriptions of Renesas ISL3150EIBZ-T provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R
Large 3V Output Swing, 16.5kV ESD, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceiver
ISL3150 Series 5 V 115 kbps (-40 to +85°C) RS485/422 Transceiver - SOIC-14
RS-485/RS-422 Differential Transceiver

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M