Renesas ISL31472EIBZ

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
$ 1.904
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL31472EIBZ.

Integrated Device Technology

Datasheet21 pages7 years ago
Datasheet21 pages7 years ago

IHS

Future Electronics

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.904
$ 1.82
Stock
194,351
216,335
Authorized Distributors
6
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-06-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM485JRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
MaxLinearSP485EN-L
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP485EN-L/TR
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP485CN-L
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Analog DevicesADM485JRZ-REEL
IC TXRX RS-485 5V 5MBPS 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Renesas ISL31472EIBZ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Renesas Fault Protected, Extended Common-Mode Range, RS-485/RS-422 Transceivers
RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 DUPLX +/-15V CMR 2
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driv

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M