Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP485CN-L

Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP485CN-L.

IHS

Datasheet12 pages3 years ago
Datasheet10 pages21 years ago
Datasheet13 pages15 years ago

Augswan

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-24.48%

CAD Models

Download MaxLinear SP485CN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.564
$ 0.564
Stock
229,723
7,489,296
7,489,296
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
2.5 Mbps
2.5 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MaxLinearSP485EN-L
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP483CN-L
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP485EEN-L
SP485E Series 10Mbps 5V Enhanced Low EMI Half Duplex RS-485 Transceiver -SOIC-8N
Texas InstrumentsSN65176BDR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65176BD
DIFFERENTIAL BUS TRANSCEIVER, SOIC-8; DE; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Analog DevicesADM483JRZ
5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver

Descriptions

Descriptions of MaxLinear SP485CN-L provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N
LINE TRANSCEIVER, RS-485, RS-422 5MBIT/S DIFFERENTIAL, 5 V, 8-PIN SOIC
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, NSOIC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8
transceiver 5Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
TRX, RS485, LP, HALF DUPLEX, 8NSOIC; Driver Type:Transceiver; Interface:RS485; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP485CN-L.