Analog Devices ADM485JRZ-REEL

IC TXRX RS-485 5V 5MBPS 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
$ 1.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM485JRZ-REEL.

Analog Devices

Datasheet16 pages18 years ago
Official datasheet0 pages0 years ago

element14 APAC

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-0.82%

CAD Models

Download Analog Devices ADM485JRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.382
$ 1.634
$ 1.634
Stock
596,974
1,296,474
1,296,474
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
5 Mbps
5 Mbps
Receiver Hysteresis
70 mV
70 mV
70 mV
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM485JRZ-REEL.

Related Parts

Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM485ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsSN65HVD96D
EAR99 65HVD96 Tube RS422RS485 interface receiver 4.75V~5.25V 20mA 1.75mm 70ns
Texas InstrumentsSN65HVD96DR
EAR99 65HVD96 Tape & Reel (TR) RS422RS485 interface transceiver 5V 20mA 1.75mm 40ns
Texas InstrumentsSN65HVD21DR
Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices ADM485JRZ-REEL provided by its distributors.

IC TXRX RS-485 5V 5MBPS 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
transceiver 5Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS
EAR99 ADM485 Tape & Reel (TR) RS422RS485 interface receiver 5V 2.2mA 1.5mm 30ns
5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver
Other Interface ICs; ADM485JRZ-REEL; ANALOG DEVICES; 8; 5.25 V; 4.75 V; SOIC
Rs485 Transceiver, 0 To 70Deg C; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:5Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. ADM485JRZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM485JRZREEL