Renesas ISL31470EIBZ-T7A

ISL31470 Series 5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
$ 2.654
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL31470EIBZ-T7A.

Integrated Device Technology

Datasheet21 pages7 years ago
Datasheet21 pages7 years ago

Future Electronics

Renesas

Factory Futures

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2019-02-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MaxLinearSP3070EEN-L
SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
ISL8489 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC14
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R / IC TXRX RS422/485 250KBPS 14SOIC
Analog DevicesMAX489ECSD+T
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Analog DevicesMAX489ECSD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMAX1482ESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N

Descriptions

Descriptions of Renesas ISL31470EIBZ-T7A provided by its distributors.

ISL31470 Series 5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers
RoHS Compliant 2003 Lead Free Active (Type) 85C 250kbps 2.3mA 5V
IC, RS422,RS485, 5.5V, SOIC-14 - More Details
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14
IC TXRX RS485 FAULT PROT 14SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
IC, RS422-RS485 DRVR; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M