Renesas ISL28291FUZ

Dual Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp
$ 1.158
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28291FUZ.

Integrated Device Technology

Datasheet18 pages18 years ago
Datasheet18 pages18 years ago

IHS

Renesas

Newark

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Jul 22, 2014
Verification

Inventory History

3 month trend:
-31.00%

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipMCP6S93-E/UN
IC OPAMP PGA 2 CIRCUIT 10MSOP / Variable Gain Amplifier IC Data Acquisition 10-MSOP
MicrochipMCP6S93T-E/UN
MCP6S93 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - MSOP-10
MicrochipMCP6S22-I/MS
ROHS3Compliant EAR99 MCP6S22 Matte Tin (Sn) op amp buffer circuit 3.1mm 1pA 275muV 70dB
Texas InstrumentsLMV862MMX/NOPB
ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz
Texas InstrumentsLMV862MM/NOPB
ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz
Analog DevicesAD8616ARMZ
Integrated Circuit Operational Amplifier: CH:2; 24MHz; 2.7-5V; -40+125 deg.C; SMD; MSOP-8

Descriptions

Descriptions of Renesas ISL28291FUZ provided by its distributors.

Dual Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp
Operational Amplifier, 2 Func, 840uV Offset-Max, BICMOS, PDSO10
OP Amp Dual Volt Fdbk R-R O/P 5.5V 10-Pin MSOP
OP AMP, RRI/O, PREC, UPOWER, DUAL; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:61MHz; Slew Rate:17V/µs; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Operational; Bandwidth:61MHz; Base Number:28291; I/O Type:Rail-Rail Outputs; Operational Amplifier Features:RRIO; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:840µV; Voltage, Supply +Nom:5V; Voltage, Supply -Nom:3V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M