Microchip MCP6S22-I/MS

Op Amp, 1mA, 22V/μs, 12MHz, 1-Ch, 3V-5.5V, 275μV Vos, 1pA Ib, MSOP-8, SMD, 3mm × 3mm × 850μm
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6S22-I/MS.

LKR

Datasheet42 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.68%

CAD Models

Download Microchip MCP6S22-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.94
Stock
136,393
122,994
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
275 µV
275 µV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
12 MHz
12 MHz
Bandwidth
12 MHz
-
Gain Bandwidth Product
-
-
Slew Rate
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Interface
-
-
Case/Package
MSOP
MSOP
Nominal Gain Bandwidth Product
-
-
Input Bias Current
1 pA
1 pA

Supply Chain

Projected EOL Date2034-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-04-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6S22T-I/MS
Op Amp, 12MHz, 22V/μs, 1mA, 3V-5.5V, 275μV, 1pA, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 850μm
MicrochipMCP6S92-E/MS
ROHS3Compliant EAR99 MCP6S92 Matte Tin (Sn) op amp buffer circuit 3.1mm 1pA 4mV 70dB
MicrochipMCP6S92T-E/MS
1mA 22V/μs 1 3V 5.5V 400μV 1pA 18MHz MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
Texas InstrumentsLMH6646MM/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV862MM/NOPB
ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz
Texas InstrumentsLMV862MMX/NOPB
ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz

Descriptions

Descriptions of Microchip MCP6S22-I/MS provided by its distributors.

Op Amp, 1mA, 22V/μs, 12MHz, 1-Ch, 3V-5.5V, 275μV Vos, 1pA Ib, MSOP-8, SMD, 3mm × 3mm × 850μm
ROHS3Compliant EAR99 MCP6S22 Matte Tin (Sn) op amp buffer circuit 3.1mm 1pA 275muV 70dB
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP Tube
Switched Mode Power Supply Controller IC 6-Pin TSOP T/R
Gain Amplifier, 12MHz, 2.5 to 5.5V, MSOP-8, RoHS
Microchip SCT
PGA 2CH SINGLE-ENDED RRIO LOW GAIN MSOP8
Analog Circuit, 1 Func, 2 Channel, PDSO8
IC, PROGRAMMABLE AMP, 12MHz, MSOP-8; No.; IC, PROGRAMMABLE AMP, 12MHz, MSOP-8; No. of Amplifiers:1; Bandwidth:12MHz; Rail To Rail I/O Type:Rail-Rail I/O; No. of Channels:2; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S22-I/MS.
  • MCP6S22-IMS
  • MCP6S22I/MS
  • MCP6S22IMS