Renesas ISL28233FBZ

Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier
$ 2.249
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28233FBZ.

Integrated Device Technology

Datasheet24 pages18 years ago
Datasheet25 pages18 years ago

IHS

Upverter

Renesas

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.01 - Apr 15, 2024
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.249
$ 2.233
Stock
286,455
97,660
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
138 dB
138 dB
Common Mode Rejection Ratio
125 dB
125 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
18 µA
18 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-03-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Dual 5.5 V 400 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
ISL28230: 5.5 V 20 µA 400 kHz Dual Low Drift RRIO Operational Amplifier - SOIC-8
ISL28230 Series 5.5 V 400 kHz Dual Micropower Operational Amplifier - SOIC-8LD
MicrochipMCP6232-E/SN
MCP6232 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6232T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6232T-E/SN; 2; 5 mV; 1.8 V - 6 V; 1 pA
Texas InstrumentsOPA2317ID
IC OPAMP ZER-DRIFT 2CIRC 8SOIC / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Renesas ISL28233FBZ provided by its distributors.

Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier
Operational Amplifier, 2 Func, 11uV Offset-Max, CMOS, PDSO8
GULL WING 2005 OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 65nV/sqrt Hz 125dB 0.2V/mus 125C
18¦ÌA(x2 Channels) 200mV/¦Ìs 65nV/rtHz 400KHz Rail to Rail 19mA 2 2 3V 6V 2¦ÌV 180pA Zero-Drift SOIC-8 4.9mm*3.9mm*1.45mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M