Renesas ISL28230CBZ-T7A

Dual 5.5 V 400 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
$ 2.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28230CBZ-T7A.

Integrated Device Technology

Datasheet23 pages3 years ago
Datasheet19 pages18 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL28230CBZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-08-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

ISL28230: 5.5 V 20 µA 400 kHz Dual Low Drift RRIO Operational Amplifier - SOIC-8
Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC N T/R
Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier
Texas InstrumentsOPA2317ID
IC OPAMP ZER-DRIFT 2CIRC 8SOIC / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6232-E/SN
MCP6232 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6232T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6232T-E/SN; 2; 5 mV; 1.8 V - 6 V; 1 pA

Descriptions

Descriptions of Renesas ISL28230CBZ-T7A provided by its distributors.

Dual 5.5 V 400 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
Dual Micropower, Low Drift, RRIO Operational Amplifier
Operational Amplifier, 2 Func, 46.8uV Offset-Max, CMOS, PDSO8
OP-AMP, 400KHZ, 0.2V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 400kHz; Slew Rate: 0.2V/µs; Supply Voltage Range: ± 0.9V to ± 2.75V, 1.8V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 2 - 1 year; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M