Renesas ISL28227FBZ

ISL28227FBZ: 40 V 3.6 V/µs Precision Low Noise Operational Amplifier, SOIC-8
$ 2.928
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28227FBZ.

Integrated Device Technology

Datasheet33 pages17 years ago
Datasheet33 pages17 years ago

Renesas

IHS

Future Electronics

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Oct 7, 2024
Verification

Inventory History

3 month trend:
-27.36%

Alternate Parts

Price @ 1000
$ 2.928
$ 2.666
$ 2.666
Stock
242,263
168,304
168,304
Authorized Distributors
6
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
117 dB
117 dB
117 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
20 V
20 V
20 V
Operating Supply Current
2.2 mA
2.2 mA
2.2 mA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-30
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Analog DevicesMAX4477ASA+
Operational Amplifier, Dual, 10 MHz, 2, 3 V/ s, 2.7V to 5.5V, SOIC, 8
Texas InstrumentsTLV2362IPSR
Dual High-Performance, Low-Voltage Operational Amplifier 8-SO 0 to 70
STMicroelectronicsTS972IDT
TS972 Series Rail To Rail Low Noise Operational Amplifier Surface Mount - SOIC-8
STMicroelectronicsTS462CDT
TS462 Series 10 V 12 MHz Dual Output Rail to Rail Operational Amplifier - SOIC-8
STMicroelectronicsTS972IYDT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V Automotive 8-Pin SO N T/R
Analog DevicesMAX4132ESA+
Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps

Descriptions

Descriptions of Renesas ISL28227FBZ provided by its distributors.

ISL28227FBZ: 40 V 3.6 V/µs Precision Low Noise Operational Amplifier, SOIC-8
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
Precision Dual Low Noise Operational Amplifiers
Lead Free GULL WING 2006 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 120dB 3.6V/mus 125C 10MHz
IC, OP-AMP, 10 MHz, 3.6 V/ us, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:3.6V/µs; Supply Voltage Range:4.5V to 40V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:10MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M