Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4132ESA+

Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps
$ 5.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4132ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Factory Futures

ShanghaiCT

iiiC

Inventory History

3 month trend:
+110%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

STMicroelectronicsTSV912IDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
STMicroelectronicsTSV912AIDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
Texas InstrumentsLMP2012MA/NOPB
Dual, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
STMicroelectronicsTS972IDT
TS972 Series Rail To Rail Low Noise Operational Amplifier Surface Mount - SOIC-8
Texas InstrumentsLMP2016MA/NOPB
OP Amp Dual GP R-R O/P 5.25V 8-Pin SOIC N Rail
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX4132ESA+ provided by its distributors.

Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps
MAX4132 Series 6.5 V 10 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 MAX4132 Matte Tin (Sn) op amp buffer circuit 5mm 0.16muA 250muV 10000kHz
Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO8
1mA(x2 Channels) 4V/μs 10MHz 74dB 50mA 2 ±3.25V,6.5V 250μV 50nA SOIC-8 SMD mount 1.5mm(height)
OP Amp Dual GP R-R I/O ±3.25V/6.5V 8-Pin SOIC N
OP AMP, 10MHZ, 4V/US, NSOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 4V/µs; Supply Voltage Range: ± 1.35V to ± 3.25V, 2.7V to 6.5V; Amplifier Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 2Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4132ESA+.