Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS972IDT

TS972 Series Rail To Rail Low Noise Operational Amplifier Surface Mount - SOIC-8
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS972IDT.

STMicroelectronics

Datasheet17 pages13 years ago

Factory Futures

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-33.34%

CAD Models

Download STMicroelectronics TS972IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS462CD
Operational Amplifier, Dual, 10 MHz, 2, 4 V/ s, 2.7V to 10V, SOIC, 8
STMicroelectronicsTS972IYDT
0.003% Rail to Rail ±5V,10V General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)
STMicroelectronicsTSV912IDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
MicrochipMCP6G02-E/SN
MCP6G0 Series 1.8 V to 5.5 V 110 µA Selectable Gain Amplifier - SOIC-8
MicrochipMCP6G02T-E/SN
MCP6G02 Series 1.8 - 5.5 V 110 µA Analog Selectable Gain Amplifier - SOIC-8
Texas InstrumentsTLV2362IPSR
Dual High-Performance, Low-Voltage Operational Amplifier 8-SO 0 to 70

Descriptions

Descriptions of STMicroelectronics TS972IDT provided by its distributors.

TS972 Series Rail To Rail Low Noise Operational Amplifier Surface Mount - SOIC-8
Dual 200nA 4V/us 12MHz Rail-to-Rail Output 5mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V 8-Pin SO N T/R
2-Ch Op Amp, 12MHz BW, Rail-to-Rail, SOIC, 5V
Op Amp 2mA(x2 Ch) 4V/μs 4nV/rtHz 12MHz 60dB Shutdown Rail-to-Rail 100mA 2.2V ±5V 10V 1mV 200nA General Purpose SOIC-8 SMD, Adhesive Mount 1.65mm H
OP-AMP, DUAL, 12MHZ, 4V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 12MHz; Slew Rate: 4V/µs; Supply Voltage Range: 2.7V to 10V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS 972IDT