Renesas ISL28113FHZ-T7A

ISL28113 Series 5.5 V 2 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
$ 0.832
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28113FHZ-T7A.

IHS

Datasheet23 pages17 years ago
Datasheet23 pages17 years ago

Integrated Device Technology

Renesas

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Apr 8, 2015
Verification

Inventory History

3 month trend:
-20.04%

Alternate Parts

Price @ 1000
$ 0.832
$ 0.276
Stock
94,879
192,352
Authorized Distributors
5
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
90 µA
90 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-11-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP6471T-E/OT
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 3.1mm 1pA 3mV 2000kHz
STMicroelectronicsTSV6391AILT
TSV6391 Series 5.5 V 8 MHz Rail to Rail SMT Operational Amplifier - SOT-23
STMicroelectronicsTSV6390AILT
TSV6390A Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6
Texas InstrumentsTLV2731CDBVR
Single, 10-V, 2-MHz operational amplifier with low offset drift (0.5 uV/C) 5-SOT-23 0 to 70

Descriptions

Descriptions of Renesas ISL28113FHZ-T7A provided by its distributors.

ISL28113 Series 5.5 V 2 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
Single General Purpose Micropower, RRIO Operational Amplifier
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5
Lead Free GULL WING 2005 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 72dB 1V/mus 125C 2MHz
Operational Amplifiers - Op Amps ISL28113FHZ SINGLE GEN PURPSE MIPR RRIO

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M