Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSV6391AILT

Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV6391AILT.

HQonline

Datasheet22 pages10 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSV6391AILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ISL28113 Series 5.5 V 2 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
Texas InstrumentsOPA337NA/3K
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTS9511ILT
Precision rail-to-rail input/output 3 MHz single operational amplifier
Texas InstrumentsTLV2231CDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsTLV2731IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTS9511IYLT
Precision rail-to-rail input/output 3 MHz single operational amplifier

Descriptions

Descriptions of STMicroelectronics TSV6391AILT provided by its distributors.

Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single
Ciiva
Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
5.5 V 1 Circuit Rail-to-Rail Standard (General Purpose) Amplifier - SOT-23-5
Operational Amplifier, 5 Func, 2000uV Offset-Max, CMOS, PDSO1
Operational Amplifiers - Op Amps Micropower wide band width CMOS op-amps
60μA 1.1V/μs 60nV/rtHz@ 5V 2.4MHz 60dB shutdown Rail to Rail 72mA 1 1 1.5V 5.5V 500μV 1pA General Purpose SOT-23-5 SMD mount,glue mount 1.3mm(height)
OP AMP, RRIO, 2.4MHZ, MICROPWR, 5; No. of Amplifiers: 1 Amplifier; Bandwidth: 2.4MHz; Slew Rate: 1.1V/µs; Supply Voltage Range: 1.5V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; O

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics