STMicroelectronics TSV6390AILT

TSV6390A Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV6390AILT.

TME

Datasheet22 pages10 years ago

Future Electronics

CAD Models

Download STMicroelectronics TSV6390AILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-03-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicrochipMCP6273T-E/CH
ROHS3Compliant EAR99 MCP6273 Cut Tape (CT) op amp buffer circuit 3.1mm 0.005muA 3mV 2000kHz
MicrochipMCP6471T-E/OT
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Texas InstrumentsOPA337NA/250
Operational Amplifier, Single, 3 Mhz, 1, 1.2 V/ S, 2.5V To 5.5V, Sot-23, 5 Rohs Compliant: Yes
Texas InstrumentsLMV551MF/NOPB
Single, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2731CDBVR
Single, 10-V, 2-MHz operational amplifier with low offset drift (0.5 uV/C) 5-SOT-23 0 to 70

Descriptions

Descriptions of STMicroelectronics TSV6390AILT provided by its distributors.

TSV6390A Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6
Op Amp Single Micropower Amplifier R-R I/O 5.5V 6-Pin SOT-23 T/R
Operational Amplifier, 6 Func, 2000uV Offset-Max, CMOS, PDSO1
Op Amp 60μA 1.1V/μs 60nV/rtHz@5V 2.4MHz 60dB Shutdown Rail-to-Rail 72mA 1-Ch 1.5V-5.5V 500μV 1pA General Purpose SOT-23-6 SMD Adhesive Mount 1mm H
OP AMP, RRIO, CMOS, LV, SOT-23-6; Op Amp Type:Micropower; No. of Amplifiers:1; Bandwidth:2.4MHz; Slew Rate:1.1V/µs; Supply Voltage Range:1.5V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics