Renesas ISL28022FUZ-T7A

Power Management, Digital, 3V to 5.5V Input, 500kHz PWM Input, MSOP-10
$ 2.305
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28022FUZ-T7A.

Integrated Device Technology

Datasheet34 pages10 years ago
Datasheet32 pages10 years ago

IHS

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.02 - Mar 2, 2023
Verification

Inventory History

3 month trend:
+329%

Alternate Parts

Price @ 1000
$ 2.305
$ 1.23
$ 1.23
Stock
114,825
263,400
263,400
Authorized Distributors
6
2
2
Input Offset Voltage (Vos)
-
50 µV
50 µV
Common Mode Rejection Ratio
130 dB
100 dB
100 dB
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
11 kHz
11 kHz
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
MSOP
VSSOP
VSSOP
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2014-04-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipTC654EUN
Tube TC654 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
MicrochipTC655EUN
Motor Driver/Controller, PWM, 3V to 5.5V supply, 4.4V/5 mA/1 Output, MSOP-10
MicrochipTC665EUN
Tube TC665 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
Analog DevicesAD5426YRM
SMD/SMT Surface Mount DUAL GULL WING Digital to Analog Converter -40C~125C 3mm 0.25LSB 2.47Msps
FAIRCHILD SEMICONDUCTOR FSUSB30MUX USB Interface, Switch, USB 2.0, 3 V, 4.3 V, MSOP, 10 Pins
FSUSB42 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MSOP-10

Descriptions

Descriptions of Renesas ISL28022FUZ-T7A provided by its distributors.

Power Management, Digital, 3V to 5.5V Input, 500kHz PWM Input, MSOP-10
ISL28022 Series 5.5 V 700 µA Surface Mount Precision Digital Power Monitor
DUAL GULL WING AUTOMOTIVE Surface Mount (Applications) 130dB 125C 10mA 5.5V
Current & Power Monitors & Regulators high/low I2C digital power monitor
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10
MSOP-10 Monitors & Reset Circuits ROHS
Precision Digital Power Monitor
IC VOLT MONITOR PRECISION 10MSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL28022FUZ-T7A.