Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADR530BRT-R2

IC Vref Shunt Prec 3V SOT-23-3 / Voltage Reference IC V SOT-23-3
$ 1.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR530BRT-R2.

Analog Devices

Datasheet12 pages16 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR530BRT-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.8
$ 1.8
Stock
107,171
475,341
475,341
Authorized Distributors
1
6
6
Case/Package
TO-236-3
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
-
3 V
3 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
40 ppm/°C
40 ppm/°C
40 ppm/°C
Cathode Current
50 µA
50 µA
50 µA

Related Parts

Analog DevicesADR525BRT-R2
Surface Mount GULL WING Non-RoHS Compliant DUAL Shunt Voltage Reference IC 2.92mm 0.2% 85C 2.5V
Analog DevicesADR520BRT-R2
Voltage Reference IC V SOT-23-3
Analog DevicesADR550BRT-R2
Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO3
Texas InstrumentsLM4050BEM3X-5.0/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4050CIM3X-2.5
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 2.5V SOT23-3
Texas InstrumentsLM4050BEM3-4.1
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 4.096V SOT23

Descriptions

Descriptions of Analog Devices ADR530BRT-R2 provided by its distributors.

IC VREF SHUNT PREC 3V SOT-23-3 / Voltage Reference IC V SOT-23-3
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Surface Mount GULL WING Non-RoHS Compliant DUAL Shunt Voltage Reference IC 2.92mm 0.2% 85C 3V
Designed for space-critical applications, the ADR525/ADR530/ ADR550 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23-3 packages. These references feature low temperature drift of 40 ppm/°C, an initial accuracy of better than ±0.2%, and ultralow output noise of 18 μV p-p. Available in output voltages of 2.5 V, 3.0 V, and 5.0 V, the advanced design of the ADR525/ADR530/ADR550 eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from a mere 50 μA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. A trim terminal is available on the ADR525/ADR530/ADR550 to allow adjustment of the output voltage over a ±0.5% range, without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out small system errors. For better initial accuracy and wider temperature range, see the ADR5040/ADR5041/ADR5043ADR5044/ADR5045 family at www.analog.com. Applications Portable, battery-powered equipment Automotive Power supplies Data acquisition systems Instrumentation and process control Energy measurement

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR530BRTR2