Renesas IS82C55AZ96

IC Xpndr Parallel 44PLCC / I/o Expander 24 Parallel 44-PLCC (16.58X16.58)
$ 25.134
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas IS82C55AZ96.

IHS

Datasheet30 pages21 years ago
Datasheet30 pages21 years ago

Integrated Device Technology

Renesas

Future Electronics

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 11.00 - Dec 8, 2015
Verification

Inventory History

3 month trend:
+3.25%

Alternate Parts

Price @ 1000
$ 25.134
$ 13.233
$ 13.233
Stock
66,074
347,612
347,612
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Interface
Parallel
Parallel
Parallel
Frequency
-
8 MHz
8 MHz
Number of I/Os
24
24
24
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasCS82C55AZ
CS82C55 Series 8 V 2.5 mm 24 I/O CMOS Programmable Peripheral Interface -PLCC-44
RenesasIS82C55A96
J BEND QUAD INDUSTRIAL CMOS I/O Expander 85C 8mA 16.585mm 4.5V
RenesasIS82C55A-5
CMOS Programmable Peripheral Interface | IC I/O EXPANDER 24B 44PLCC
Texas InstrumentsPC16550DV/NOPB
Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70
NXP SemiconductorsSC28L92A1A,518
SC28L92 Series Dual Universal Asynchronous Receiver / Transmitter - PLCC-44
NXP SemiconductorsSC26C92A1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2004 interface UART 25mA 85C 16.5862mm 8MHz

Descriptions

Descriptions of Renesas IS82C55AZ96 provided by its distributors.

IC XPNDR PARALLEL 44PLCC / I/O Expander 24 Parallel 44-PLCC (16.58x16.58)
J BEND QUAD INDUSTRIAL CMOS I/O Expander 85C 1mA 16.585mm 4.5V
Renesas CMOS Programmable Peripheral Interface
Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC INDEL
2.5mA 2.5mA Parallel 24 4.5V 5.5V PLCC-44
Parallel I/O Port, 24 I/O, CMOS, PQCC44
PERIPHERAL INTERFACE, 24I/O, 8BIT/PLCC44;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M