Renesas CS82C55AZ

CS82C55 Series 8 V 2.5 mm 24 I/O CMOS Programmable Peripheral Interface -PLCC-44
$ 14.645
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CS82C55AZ.

Integrated Device Technology

Datasheet30 pages21 years ago
Datasheet30 pages21 years ago

IHS

Factory Futures

Newark

X-ON

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 11.00 - Dec 8, 2015
Verification

Inventory History

3 month trend:
-7.55%

Alternate Parts

Price @ 1000
$ 14.645
$ 14.93
$ 14.93
Stock
337,845
247,585
247,585
Authorized Distributors
3
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Interface
-
-
-
Frequency
8 MHz
-
-
Number of I/Os
24
24
24
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasIS82C55AZ
IS82C55 Series 24 I/O Pin 2.5 mA Drive CMOS Programmable Peripheral Interface
Texas InstrumentsPC16550DV/NOPB
Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70
NXP SemiconductorsSC26C92A1A,518
SC26C92 Series 5 V Dual Universal Asynchronous Receiver/Transmitter - PLCC-44
Texas InstrumentsPC16552DV/NOPB
UART 2-CH 16byte FIFO 5V 44-Pin PLCC Tube / IC UART DUAL WITH FIFO 44-PLCC
NXP SemiconductorsSC26C92C1A,518
UART 2 Channel 8Byte FIFO 5 Volt 44-Pin PLCC Tape and Reel
Texas InstrumentsPC16550DVX/NOPB
Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70

Descriptions

Descriptions of Renesas CS82C55AZ provided by its distributors.

CS82C55 Series 8 V 2.5 mm 24 I/O CMOS Programmable Peripheral Interface -PLCC-44
Programmable Peripheral Interface, Lcc-44; Chip Configuration:8Bit; Bus Frequency:8Mhz; Ic Interface Type:Cmos; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:Lcc; No. Of Pins:44Pins; No. Of I/O S:24I/O S Rohs Compliant: Yes |Renesas CS82C55AZ.
CMOS, PIA 8MHZ, SMD, 82C55, PLCC44; Bus Frequency:8MHz; Interface Type:CMOS; No. of I/O's:48; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:LCC; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Base Number:82; Clock Frequency:8MHz; IC Generic Number:82C55; IC Temperature Range:Commercial; Interface Applications:Microcomputer System; Interface Applications:Microprocessors; Logic Function Number:82C55; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Package / Case:PLCC; Supply Current:1mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS82C55AZ.