Renesas IDT7206L15JG

Fifo, 16KX9, 15NS, Asynchronous, Cmos, PQCC32, Green, Plastic, LCC-32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas IDT7206L15JG.

IHS

Datasheet14 pages13 years ago

CAD Models

Download Renesas IDT7206L15JG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC Tube/Tray
Renesas7206L15JG
Asynchronous Tin 2009 Unidirectional (Function) FIFO 0C 5.5V 9b 15ns
Asynchronous FIFO 9K (1K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
7C429 Depth Width Tube e3 fifo memory 40MHz 65mA 13.97mm 15ns
Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 15ns 32-PLCC (11.43x13.97)
FIFO Mem Async Dual Depth/Width Uni-Dir 4K x 9 32-Pin PLCC

Descriptions

Descriptions of Renesas IDT7206L15JG provided by its distributors.

Fifo, 16KX9, 15NS, Asynchronous, Cmos, PQCC32, Green, Plastic, LCC-32
IC ADC 24BIT SIGMA-DELTA 28TSSOP
16K X 9 ASYNC FIFO, 7206, PLCC32; Memory Size: 144Kbit; No. of Pins: 32Pins; Memory Case Style: LCC; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Access Time: 15ns; MSL: -; SVHC: No SVHC (12-Jan-2017); Base N

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M