Infineon CY7C433-15JXC

FIFO Mem Async Dual Depth/Width Uni-Dir 4K x 9 32-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C433-15JXC.

IHS

Datasheet25 pages20 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 2.92
$ 2.92
Stock
1
131,780
131,780
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Memory Size
4.5 kB
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
40 MHz
-
-
Bus Directional
Unidirectional
-
-
Programmable Flags Support
No
-
-
Retransmit Capability
Yes
-
-
FWFT Support
No
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1987-01-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-11-05
LTD Date2009-05-05

Related Parts

QUAD PARALLEL J BEND Asynchronous Asynchronous FIFO 0C~70C 5.5V 18K 2K x 9 50MHz
Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 15ns 32-PLCC (11.43x13.97)
7C425 Depth Width Tube e3 fifo memory 40MHz 65mA 13.97mm 15ns
Asynchronous FIFO 9K (1K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
Renesas7205L15JGI
QUAD INDUSTRIAL Asynchronous PARALLEL (Function) FIFO -40C 5.5V 9kB 25ns
Renesas7204L15J
FIFO Mem Async Dual Depth/Width Uni-Dir 4K x 9 32-Pin PLCC

Descriptions

Descriptions of Infineon CY7C433-15JXC provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 4K x 9 32-Pin PLCC
FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32
4K X 9 OTHER FIFO 15 ns PQCC32
IC ASYNC FIFO MEM 4KX9 32-PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA