Renesas ICM7242IPAZ

Timer; Long Range Fixed; RC Oscillator; 0.1 to 13MHz; 8-Lead PDIP; 2 to 16V
$ 7.52
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICM7242IPAZ.

Integrated Device Technology

Datasheet11 pages29 years ago
Datasheet11 pages29 years ago

IHS

element14 APAC

Renesas

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Sep 14, 2015
Verification

Inventory History

3 month trend:
-8.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesICM7555IPA
Standard Timer Single -20°C 85°C 8-Pin PDIP N / IC OSC SINGLE TIMER 500KHZ 8DIP
Analog DevicesDS1302+
Clock, Real Time; DIP; 8 Pins; -0.5 to +7.0 V; 0.7V; 0.3V; 0.4 V (Max.); 15
Texas InstrumentsLMC567CN/NOPB
ROHS3Compliant Obsolete Through Hole Tone Decoder interface telecom -25C~100C 500mW 2V~9V
Analog DevicesDS1302N
IC RTC CLK/CALENDAR SER 8-DIP / Trickle-Charge Timekeeping Chip

Descriptions

Descriptions of Renesas ICM7242IPAZ provided by its distributors.

Timer; Long Range Fixed; RC Oscillator; 0.1 to 13MHz; 8-Lead PDIP; 2 to 16V
ICM7242 Series 2 - 16 V 340 uA 13 MHz Long Range Fixed Timer - PDIP-8
Timer IC; Supply Voltage Max:16V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; Current Rating:800A; Frequency:13MHz; Leaded Process Compatible:Yes; Supply Voltage:16V ;RoHS Compliant: Yes
IC, TIMER/COUNTER CMOS, 7242, DIP8; Operating Mode:Astable / Monostable; No. of Timers:1; Clock External Input:No; Frequency:13MHz; Supply Voltage Range:2V to 16V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7242; IC Generic Number:7242; Logic Function Number:7242; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:DIP; Supply Voltage Max:16V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7242IPAZ.