Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1302+

Clock, Real Time; DIP; 8 Pins; -0.5 to +7.0 V; 0.7V; 0.3V; 0.4 V (Max.); 15

$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1302+.

Augswan

Datasheet13 pages17 years ago

Analog Devices

Upverter

LKR

TME

Inventory History

3 month trend:
-14.42%

CAD Models

Download Analog Devices DS1302+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesDS1302N
DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2002 SECONDS 31B -40C~85C
Analog DevicesDS1337+
RTC HH:MM:SS (12/24 hr) 1.8V-5.5V 2-Wire I2C Serial YY-MM-DD-dd PDIP-8 TH 9.91mm L × 4.45mm H
Analog DevicesDS1307N+
DS1307 Series 5.5 V I2C / Serial Through Hole Real Time Clock - PDIP-8
Analog DevicesDS1672-2+
8-DIP (0.300 7.62mm) DS1672 e3 Trickle-Charger rtc clock circuit 1.8V~2.2V 500muA @ 2.2V 9.375mm 0.032MHz
Analog DevicesDS1672-3
Real Time Clock I2C 2-Wire Serial 3V 8-Pin DIP

Descriptions

Descriptions of Analog Devices DS1302+ provided by its distributors.

Clock, Real Time; DIP; 8 Pins; -0.5 to +7.0 V; 0.7V; 0.3V; 0.4 V (Max.); 15
Real-Time Clocks (RTC ICs); DS1302+; ANALOG DEVICES; HH:MM:SS; Through Hole; 5.5 V; 2 V
RTC Clock/Calendar 31B I2C Interface DIP8 DS 1302+
MAXIM INTEGRATED PRODUCTS DS1302+. IC, TRICKLE CHARGE RTC, 1302, DIP8
Real Time Clock Serial 31byte Clock/Calendar/Trickle Charger/NV Timekeeping RAM 8-Pin PDIP N Tube
8-DIP (0.300 7.62mm) DS1302 e3 Leap Year NVSRAM Trickle-Charger real time clock IC 2V~5.5V 0.3muA~1muA @ 2V~5V 9.91mm 0.032MHz
IC, TRICKLE CHARGE RTC, 1302, DIP8; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Type: Timekeeper; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Clock IC Case Style: DIP; No. of Pins: 8Pins; IC Interface Type: 3 Wire, Serial; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 1302; Bus Type: 3 wire; Device Marking: DS1302+; IC Case Style: DIP; IC Generic Number: 1302; IC Temperature Range: Commercial; Logic Function Number: 1302; Memory Type: RAM; No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +70°C; RTC Features: Trickle Charger; Supply Voltage Range: 2V to 5.5V; Termination Type: Through Hole; Type: RTC; Voltage Vcc Max: 5V; Voltage Vcc Min: 3V
Date Format = YY-MM-DD / Time Format = HH:MM:SS (12/24 hr) / Interfaces = 3-Wire Serial / Battery Backup Switching Max. V = 5.5 / Battery Backup Switching Min. V = 2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 9.91 / Width mm = 7.62 / Height mm = 4.45 / Reflow Temperature Max. °C = 260 / Memory Size B = 31

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1302+
  • DS1302+.