Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1302N

DUAL Clock HH: MM: SS (12/24hr) Tin Real Time Clock (RTC) IC 2002 SECONDS 31B -40C~85C

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1302N.

IHS

Datasheet13 pages17 years ago
Datasheet15 pages24 years ago

Upverter

iiiC

DigiKey

CAD Models

Download Analog Devices DS1302N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.24
$ 4.24
Stock
88,908
141,361
141,361
Authorized Distributors
0
5
5
Case/Package
DIP
-
-
Number of Pins
8
8
8
Memory Size
31 B
31 B
31 B
Interface
-
-
-
Logic Function
Clock
Clock
Clock
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Analog DevicesDS1302+
Clock, Real Time; DIP; 8 Pins; -0.5 to +7.0 V; 0.7V; 0.3V; 0.4 V (Max.); 15
Analog DevicesDS1337+
RTC HH:MM:SS (12/24 hr) 1.8V-5.5V 2-Wire I2C Serial YY-MM-DD-dd PDIP-8 TH 9.91mm L × 4.45mm H
Analog DevicesDS1678
Real Time Clock Serial 32Byte 8-Pin PDIP N
Analog DevicesDS1307N+
DS1307 Series 5.5 V I2C / Serial Through Hole Real Time Clock - PDIP-8
Analog DevicesDS1672-2+
8-DIP (0.300 7.62mm) DS1672 e3 Trickle-Charger rtc clock circuit 1.8V~2.2V 500muA @ 2.2V 9.375mm 0.032MHz
Analog DevicesDS1672-3
Real Time Clock I2C 2-Wire Serial 3V 8-Pin DIP

Descriptions

Descriptions of Analog Devices DS1302N provided by its distributors.

DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2002 SECONDS 31B -40C~85C
IC RTC CLK/CALENDAR SER 8-DIP / Trickle-Charge Timekeeping Chip
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP8
Real Time Clock Serial 31Byte 8-Pin PDIP N
DIP-8 Real-time Clocks (RTC) ROHS
SERIAL TIMEKEEPING CHIP,8P DIP, IND<AZ
IC TIMEKEEPER T-CHARGE IND 8-DIP
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated