Texas Instruments LMC567CN/NOPB

ROHS3Compliant Obsolete Through Hole Tone Decoder interface telecom -25C~100C 500mW 2V~9V
$ 1.181

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC567CN/NOPB.

element14 APAC

Datasheet14 pages11 years ago

Texas Instruments

Arrow Electronics

Verical

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC567CN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LMC567CN/NOPB provided by its distributors.

ROHS3Compliant Obsolete Through Hole Tone Decoder interface telecom -25C~100C 500mW 2V~9V
Tone Decoder 0.5MHz LMCMOS 2.5V/3.3V/5V 8-Pin MDIP Rail
Low Power Tone Decoder 8-PDIP -25 to 100
TELECOM TONE DECODER CIRCUIT PDIP8
Tone Decoder; Supply Current:0.8mA; Power Dissipation, Pd:500mW; TV / Video Type:Decoder; Supply Voltage Min:2V; Supply Voltage Max:9V; Termination Type:DIP; Package/Case:8-MDIP; No. of Pins:8 RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC567CN/NOPB .
  • LMC567CNNOPB