Renesas ICM7218CIJI

8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver
$ 16.575
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICM7218CIJI.

Integrated Device Technology

Datasheet14 pages25 years ago
Datasheet14 pages25 years ago

IHS

Renesas

TME

Newark

Inventory History

3 month trend:
-29.10%

CAD Models

Download Renesas ICM7218CIJI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.575
$ 5.44
$ 5.44
Stock
126,237
48,238
48,238
Authorized Distributors
6
1
1
Display Type
-
-
-
Output Current
50 mA
-
-
Output Voltage
2.5 V
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4 V
-
-
Max Supply Voltage
6 V
-
-
Case/Package
DIP
PDIP
PDIP
Number of Pins
28
28
28

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Analog DevicesMAX7221CNG+
LED Driver 64 Segment 330000uA Supply Current 24-Pin PDIP N / IC DRVR DSPLY LED 8DIG 24-DIP
Analog DevicesMAX7219ENG+
MAX7219 Series 5.5 V 5 mA Surface Mount LED Display Driver - PDIP-24
Analog DevicesMAX7219CNG+
MAX7219 Series 5.5 V 330 mA Through Hole 8-Digit LED Display Driver - DIP-24

Descriptions

Descriptions of Renesas ICM7218CIJI provided by its distributors.

8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver
LED Driver 64 Segment 2500uA Supply Current 28-Pin CDIP Tube
Display 8 Digit Led Driver 28Cdip Ind Rohs Compliant: Yes
LED Driver, 8-Digit, -40 C, +85 C, 55 C/W, 300 C (Max.) @ 10 Sec.
IC DECDR/DRVR 8LED MULTID 28-DIP
IC DRVR 7 SEG 8 DIGIT 28CERDIP
ICM7218 8 DIGIT LED DISPLAY DRIV
LED DRIVER 8 DIGIT CA, 7218, DIP28; LED Driver Application:Microprocessor Display; No. of Outputs:16; Output Current:50mA; Input Voltage:2V to 6V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:DIP; SVHC:No SVHC (19-Dec-2011); Base Number:7218; Character Type:8 Digit; Data / Control Interface:Microprocessor; Device Type:LED; IC Generic Number:7218; Interface Type:Multiplexed, Common Anode; LED Display Type:7 Segment; Logic Function Number:7218; No. of Pins:28; No. of Segments:7; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:6V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7218CIJI.