Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ICM7218CIPI

8 Digit LED Display Driver | IC DECODR/DVR LED 8DIGIT 28-DIP
$ 5.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7218CIPI.

Components Direct

Datasheet12 pages30 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICM7218CIPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.44
$ 18.538
$ 18.538
Stock
88,996
137,434
137,434
Authorized Distributors
1
5
5
Case/Package
PDIP
DIP
DIP
Number of Pins
28
28
28
Number of Outputs
-
16
16
Min Input Voltage
4 V
2 V
2 V
Max Input Voltage
6 V
6 V
6 V
Max Output Current
-
-
-
Output Voltage
-
2.5 V
2.5 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-20 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Related Parts

Texas InstrumentsTLC5940NT
16-Channel LED Driver w/EEprom DOT Correction & Grayscale PWM Control 28-PDIP -40 to 85
Texas InstrumentsTLC5941NT
16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-PDIP -40 to 85
Analog DevicesMAX6971ANG+
LED Driver 32 Segment 25000uA Supply Current 24-Pin PDIP N / IC LED DRIVER LINEAR 55MA 24DIP
Analog DevicesMAX6969ANG+
Led Driver, Constant Current, Dip-24; |Maxim Integrated / Analog Devices MAX6969ANG+
Analog DevicesICM7218DIPI
LED Driver 64 Segment 950uA Supply Current 28-Pin PDIP W
Analog DevicesMAX6979ANG
LED Driver Constant-Current 16-Port 3V to 5.5V 55mA 24-Pin PDIP

Descriptions

Descriptions of Analog Devices ICM7218CIPI provided by its distributors.

8 Digit LED Display Driver | IC DECODR/DVR LED 8DIGIT 28-DIP
LED Driver 64 Segment 950uA Supply Current 28-Pin PDIP W
LED DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7218-CIPI