Analog Devices MAX7221CNG+

LED Driver 64 Segment 330000uA Supply Current 24-Pin PDIP N / IC DRVR DSPLY LED 8DIG 24-DIP
$ 12.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7221CNG+.

element14 APAC

Datasheet17 pages15 years ago

Analog Devices

Farnell

Newark

element14

Inventory History

3 month trend:
-36.40%

CAD Models

Download Analog Devices MAX7221CNG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX7219CNG+
MAX7219 Series 5.5 V 330 mA Through Hole 8-Digit LED Display Driver - DIP-24
Analog DevicesMAX7219ENG+
MAX7219 Series 5.5 V 5 mA Surface Mount LED Display Driver - PDIP-24
Texas InstrumentsLM3916N-1
LED DRVR 10Segment 3.3V/5V/9V/12V/15V/18V/24V 18-Pin MDIP Rail

Descriptions

Descriptions of Analog Devices MAX7221CNG+ provided by its distributors.

LED Driver 64 Segment 330000uA Supply Current 24-Pin PDIP N / IC DRVR DSPLY LED 8DIG 24-DIP
MAX7221 Series 5.5 V 320 mA Through Hole LED Display Driver - PDIP-24
MAXIM INTEGRATED PRODUCTS MAX7221CNG+. Led Driver, 16 Outputs, Common Cathode, 4V-5.5V in, 10MHz switch, 4.5V/320mA out, DIP-24
DRIVER, LED DISPLAY, 8DIGIT, 24DIP; Device Topology:-; No. of Outputs:16Outputs; Output Current:320mA; Voltage:4.5V; Driver Case Style:DIP;
DRIVER, LED DISPLAY, 8DIGIT, 24DIP; Device Topology: -; No. of Outputs: 16Outputs; Output Current: 320mA; Output Voltage: 4.5V; Driver Case Style: DIP; No. of Pins: 24Pins; Input Voltage Min: 4V; Input Voltage Max: 5.5V; Switching Frequency: 10MHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 7221; Character Type: LED; Common Connection: Cathode; Data / Control Interface: Serial 4 Wire; Dimming Control Type: Analogue, Digital; Input Voltage: 4V to 5.5V; LED Display Type: 7 Segment / Bar Graph; LED Driver Application: Display, Panel Meters; No. Segments: 7; Operating Temperature Range: 0°C to +70°C; Topology: Common Cathode

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7221CNG+.
  • MAX7221CNG+..