Renesas ICL7660SIBAZT

$ 1.354
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7660SIBAZT.

Renesas

Datasheet14 pages13 years ago
Datasheet13 pages13 years ago

Integrated Device Technology

Newark

IHS

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.01 - Feb 10, 2020
Verification

Inventory History

3 month trend:
-16.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C
Buck Converter, Switching Regulator, 1-Channel
Analog DevicesMAX1044CSA+
MAX1044 Series 10 V 20 mA 10 kHz Charge Pump SMT Switching Regulator - SOIC-8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Analog DevicesICL7660CSA+
DC-DC Switching Divider, Inverting, Regulator, Adjustable, 1.5 V-10 Vin, 3V-20Vout, 20mAout,SOIC-8
Texas InstrumentsLM2660MX/NOPB
IC REG SWTCHD CAP INV 0.1A 8SOIC / Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R

Descriptions

Descriptions of Renesas ICL7660SIBAZT provided by its distributors.

Inverting RoHS Compliant Adjustable DUAL Switching Regulator IC 85C 35kHz 180muA 4mm
Charge Pump INV/STPUP/STPDN -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N T/R
Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO8
ICL7660 Series 1.5 - 12 Vin 45 mA 10-35 kHz CMOS Voltage Converter - SOIC-8
Output Type:adjustable; Input Voltage Min:1.5V; Input Voltage Max:12V; Dc / Dc Converter Ic Case:nsoic; No. Of Pins:8Pins; Output Current:45Ma; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-12V; Topology:inverting Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL 7660SIBAZT
  • ICL7660SIBAZ-T
  • ICL7660SIBAZT.