Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV5171EDR2G

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV5171EDR2G.

IHS

Datasheet20 pages4 years ago

Master Electronics

Farnell

Augswan

Inventory History

3 month trend:
-22.94%

CAD Models

Download onsemi NCV5171EDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
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
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
Texas InstrumentsTPS5402DR
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 26V 1.7A 8-Pin SOIC T/R
Texas InstrumentsTPS5403DR
Buck No 50KHz~1.1MHz Fixed 1 3.3V 3.3V 28V 4.5V SOIC-8 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsUCC28910D
Low Stand-By Power, CV / CC PWM HV Switcher with Primary-Side | IC OFF-LINE SWITCH PWM 7SOIC

Descriptions

Descriptions of onsemi NCV5171EDR2G provided by its distributors.

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC 2.7V to 30V Synchronous Step Down Single-Out 1.5A Automotive 8-Pin SOIC N T/R
Boost Converter, 280 kHz, 1.5 A, for Automotive
Boost,Buck,Flyback,Forward Converter,SEPIC No 280KHz Adjustable 1 28.2V 1.276V 30V 2.7V SOIC-8 SMD mount,glue mount 1.5mm(height)
NCV5171 Tape & Reel (TR) Tin (Sn) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 28.2V 3.9mm 1.5A Switch 280kHz
The NCV5171/73 products are 280 kHz/560 kHz switching regulator with a high efficiency 1.5 A integrated switch. The part operates over a wide input voltage range from 2.7 V to 30 V. The flexibility of the design allows the chip to operate in most power supply configurations including boost flyback forward inverting and SEPIC. The IC utilizes current mode architecture which allows excellent load and line regulation as well as a practical means for limiting current. Combining high frequency operation with a highly integrated regulator circuit results in an extremely compact power supply solution. The circuit design includes provisions for

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd