Renesas ICL7621DCBAZ

Operational Amplifier, Dual, 480 Khz, 2, 0.16 V/ S, 1V To 8V, Soic, 8 Rohs Compliant: Yes
$ 2.105
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7621DCBAZ.

Newark

Datasheet9 pages9 years ago
Datasheet9 pages27 years ago

IHS

Integrated Device Technology

Renesas

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Mar 4, 2010
Verification

Inventory History

3 month trend:
-45.74%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1990-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipMCP6052-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsOPA2347YZDR
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
Texas InstrumentsOPA2347YZDT
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
Texas InstrumentsOPA2347YEDR
WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-DSBGA -55 to 125
Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp
Analog DevicesMAX4092ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Renesas ICL7621DCBAZ provided by its distributors.

Operational Amplifier, Dual, 480 Khz, 2, 0.16 V/ S, 1V To 8V, Soic, 8 Rohs Compliant: Yes
ICL7621 Series Dual 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - SOIC-8
Op Amp Dual Low Power Amplifier ±8V/16V 8-Pin SOIC N Tube
INTERSIL ICL7621DCBAZ Operational Amplifier, Dual, 480 kHz, 2 Amplifier, 0.16 V/s,1V to8V, SOIC, 8 Pins
Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDSO8
Lead Free GULL WING 1999 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 91dB 0.16V/mus 70C 480kHz
OP AMP, DUAL CMOS, SMD, 7621, SOIC8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:480kHz; Slew Rate:0.16V/µs; Supply Voltage Range:± 1V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:CMOS; Base Number:7621; Gain Bandwidth:0.48MHz; IC Generic Number:7621; IC Temperature Range:Commercial; Input Offset Voltage Max:20mV; Logic Function Number:7621; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:CMOS; Package / Case:SOIC; Slew Rate:1.6V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:8V; Supply Voltage Min:1V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7621DCBAZ.