Texas Instruments OPA2347YEDR

WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-DSBGA -55 to 125
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2347YEDR.

Texas Instruments

Technical Drawing2 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2347YEDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 1.579
$ 1.579
Stock
300,497
3,413,658
3,413,658
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.17 V/µs
0.17 V/µs
0.17 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
20 µA
20 µA
20 µA

Related Parts

Texas InstrumentsOPA2347YZDR
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
Texas InstrumentsOPA2347YZDT
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
MicrochipMCP6232-E/SN
MCP6232 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6232T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6232T-E/SN; 2; 5 mV; 1.8 V - 6 V; 1 pA
ISL28230 Series 5.5 V 400 kHz Dual Micropower Operational Amplifier - SOIC-8LD
MicrochipMCP6052-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments OPA2347YEDR provided by its distributors.

WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-DSBGA -55 to 125
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
20μA(x2 Channels) 170mV/μs 60nV/rtHz 350KHz 70dB shutdown Rail to Rail 17mA 2 2 2.3V 5.5V 2mV 0.5pA General Purpose DSBGA-8 SMD mount,glue mount 2.3mm*1.3mm*650μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:350kHz; Slew Rate:0.17V/µs; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.