Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4092ASA

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 1.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4092ASA.

_legacy Avnet

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4092ASA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 2.83
$ 2.83
Stock
144,608
413,658
413,658
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
30 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
71 dB
71 dB
71 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
130 µA
130 µA
130 µA

Related Parts

STMicroelectronicsTS1852IDT
TS185x Series 6 V 656 kHz Rail to Rail Low Power Operational Amplifier - SOIC-8
Texas InstrumentsTLV2432AIDR
Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85
MicrochipMCP6052-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsOPA2347YZDR
IC OPAMP GP 2 CIRCUIT 8DSBGA General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DSBGA (1.9x0.9)
Texas InstrumentsOPA2347YZDT
IC OPAMP GP 2 CIRCUIT 8DSBGA General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DSBGA (1.9x0.9)
Operational Amplifier, Dual, 480 Khz, 2, 0.16 V/ S, 1V To 8V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices MAX4092ASA provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
GULL WING 2002 OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 71dB 0.2V/mus 125C 500kHz
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated